Microchip PIC16F676-I/SL

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube, Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density14 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current100 µA
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size64 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.5 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F676-I/SL.

LKR
Datasheet132 pages13 years ago
TME
Datasheet130 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet132 pages21 years ago
Farnell
Datasheet178 pages17 years ago
Mouser
Datasheet132 pages19 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-45.55%

Alternate Parts

Price @ 1000
$ 1.75
$ 1.79
$ 1.9
$ 5.365
Stock
1,989,257
1,194,380
228,093
58,346
Authorized Distributors
13
12
12
7
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
14
14
14
14
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
12
Interface
RS-232, USB
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT
-
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F676-I/SL.

Related Parts

Descriptions

Descriptions of Microchip PIC16F676-I/SL provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube, Bulk
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp SOIC14
1.75KB 2V~5.5V PIC 20MHz 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Product Range:PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:1.75KB; RAM
8-bit MCU; 1,75kB-FLASH; 128B-EEPROM; 64B-SRAM; 12 I/O; 2V~5,5V; 20MHz; A/D; -40°C ~ 85°C;; Equivalent: PIC16F676T-I/SL; PIC16F676T-I/SLVAO;
Device Core = PIC16 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 1.75 / Data Memory Size B = 128 / RAM Memory Size B = 64 / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 8.65 / Width mm = 3.9 / Height mm = 1.5 / Reflow Temperature Max. °C = 260
MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F6xx; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F; Device Marking: PIC16F676-I/SL; EEPROM Memory Size: 128Byte; Flash Memory Size: 1.75KB; IC Generic Number: 16F676; IC Temperature Range: Industrial; Logic Function Number: 16F676; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: ADC, BOD, COMP, ICSP, POR, TIMERS, WDT; No. of ADC Inputs: 8; No. of Bits: 8bit; No. of Timers: 2; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F676 I/SL
  • PIC16F676-I-SL
  • PIC16F676-I/SL.
  • PIC16F676-ISL
  • PIC16F676I-SL
  • PIC16F676I/SL
  • PIC16F676ISL

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density14 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current100 µA
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size64 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.5 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F676-I/SL.

LKR
Datasheet132 pages13 years ago
TME
Datasheet130 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet132 pages21 years ago
Farnell
Datasheet178 pages17 years ago
Mouser
Datasheet132 pages19 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements