Microchip PIC16F636T-I/SL

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, SPI, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os11
Number of Programmable I/O12
Number of Timers/Counters2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, LVD, POR, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F636T-I/SL.

Electro Sonic
Datasheet234 pages17 years ago
DigiKey
Datasheet196 pages19 years ago
Newark
Datasheet196 pages19 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago

Inventory History

3 month trend:
-5.20%

Alternate Parts

Price @ 1000
$ 1.859
$ 1.74
$ 1.74
Stock
709,995
712,091
712,091
Authorized Distributors
10
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
11
12
12
Interface
RS-232, SPI, USB
I2C, RS-232, SPI, UART, USART, USB
I2C, RS-232, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, LVD, POR, WDT
Brown-out Detect/Reset, LVD, POR, WDT
Brown-out Detect/Reset, LVD, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F636T-I/SL.

Related Parts

Descriptions

Descriptions of Microchip PIC16F636T-I/SL provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R
3.5 KB Flash, 128 RAM, 12 I/O14 SOIC .150in T/R | Microchip Technology Inc. PIC16F636T-I/SL
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
Mcu, 8Bit, 20Mhz, Nsoic-14; Product Range:Pic16 Family Pic16F6Xxseries Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:3.5Kb; No. Of Pins:14Pins; Ic Case/Package:Nsoic; No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F636T-I/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F 636T-ISL
  • PIC16F636T-ISL

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, SPI, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os11
Number of Programmable I/O12
Number of Timers/Counters2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, LVD, POR, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F636T-I/SL.

Electro Sonic
Datasheet234 pages17 years ago
DigiKey
Datasheet196 pages19 years ago
Newark
Datasheet196 pages19 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements