Microchip PIC16F1713T-I/SS

MCU 8-bit PIC16 PIC CISC 7KB Flash 3.3V/5V Automotive 28-Pin SSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels17
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height2 mm
Length10.2 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1713T-I/SS.

Electro Sonic
Datasheet471 pages5 years ago
SHENGYU ELECTRONICS
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet450 pages10 years ago
Future Electronics
Datasheet18 pages10 years ago

Inventory History

3 month trend:
-65.00%

Alternate Parts

Price @ 1000
$ 2.76
$ 1.315
$ 1.315
Stock
384,831
376,305
376,305
Authorized Distributors
7
11
11
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
25
25
25
Interface
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, USART
I2C, LIN, RS-232, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1713T-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1713T-I/SS provided by its distributors.

MCU 8-bit PIC16 PIC CISC 7KB Flash 3.3V/5V Automotive 28-Pin SSOP T/R
PIC16F Series 7 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28
Mcu, 8Bit, 32Mhz, Ssop-28; Product Range:Pic16 Family Pic16F171X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:28Pins; Ic Case/Package:Ssop; No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F1713T-I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1713T-ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels17
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height2 mm
Length10.2 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1713T-I/SS.

Electro Sonic
Datasheet471 pages5 years ago
SHENGYU ELECTRONICS
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet450 pages10 years ago
Future Electronics
Datasheet18 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements