Microchip PIC16F1783-I/SS

MCU, PIC16F1783, 32MHz, 7K Flash, SSOP28 | Microchip Technology Inc. PIC16F1783-I/SS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current2.1 mA
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1783-I/SS.

Components Direct
Datasheet444 pages12 years ago
Upverter
Datasheet450 pages11 years ago
Microchip
Datasheet0 pages0 years ago
LKR
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-69.20%

Alternate Parts

Price @ 1000
$ 1.93
$ 3.575
$ 3.575
Stock
533,281
497,427
497,427
Authorized Distributors
13
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
24
-
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1783-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1783-I/SS provided by its distributors.

MCU, PIC16F1783,32MHz,7K Flash, SSOP28 | Microchip Technology Inc. PIC16F1783-I/SS
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin SSOP Tube - Rail/Tube
PIC16F Series 7 kB Flash 512 B SRAM 32 MHz 8-Bit Microcontroller - SSOP-28
MCU, 8BIT, PIC16, 32MHZ, SSOP-28; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1783-I/SS.
  • PIC16F1783-ISS
  • PIC16F1783I/SS
  • PIC16F1783ISS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current2.1 mA
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1783-I/SS.

Components Direct
Datasheet444 pages12 years ago
Upverter
Datasheet450 pages11 years ago
Microchip
Datasheet0 pages0 years ago
LKR
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements