Microchip PIC16C771-I/P

7 KB OTP, 256 RAM, 16 I/O20 PDIP .300in TUBE | Microchip Technology Inc. PIC16C771-I/P
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEEPROM, EPROM, OTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of ADC Channels6
Number of Bits8
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
PackagingBulk
PeripheralsI2C, PWM
RAM Size256 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height3.68 mm
Length26.42 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C771-I/P.

Microchip
Datasheet220 pages22 years ago
Newark
Datasheet224 pages11 years ago

Inventory History

3 month trend:
+31.26%

Alternate Parts

Price @ 1000
$ 4.15
$ 3.7
$ 3.7
Stock
79,926
147,700
147,700
Authorized Distributors
9
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
15
15
Interface
I2C, SPI, SSP
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
EEPROM, EPROM, OTP
EPROM, OTP
EPROM, OTP
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C771-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16C771-I/P provided by its distributors.

7 KB OTP, 256 RAM, 16 I/O20 PDIP .300in TUBE | Microchip Technology Inc. PIC16C771-I/P
PIC16C Series 7 KB Flash 256 B RAM 8-Bit Microcontroller - PDIP-20
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 20-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range:PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:7KB; RAM
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 16I/O's; Embedded Interface Type: I2C, SPI; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16C7x; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16C7xx; IC Generic Number: 16C771; IC Temperature Range: Industrial; Logic Function Number: 16C771; MPU Core Size: 8bit; Memory Type: EPROM; Microprocessor/Controller Features: 4 Kbytes OTP PROM; No. of ADC Inputs: 6; No. of Bits: 8bit; No. of PWM Channels: 1; No. of Timers: 3; OTP Memory Size: 56KB; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, PWM, Timer; Program Memory Size: 7KB; Supply Voltage Range: 4V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C771-I/P.
  • PIC16C771-IP
  • PIC16C771I/P
  • PIC16C771IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEEPROM, EPROM, OTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of ADC Channels6
Number of Bits8
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
PackagingBulk
PeripheralsI2C, PWM
RAM Size256 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height3.68 mm
Length26.42 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C771-I/P.

Microchip
Datasheet220 pages22 years ago
Newark
Datasheet224 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements