Microchip PIC16F88-I/P

Microcontroller PIC16, 8bit Harvard, 20MHz, FLASH 7kB, SRAM 365kB, EEPROM 256B, COMP, 4-5.5V,
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH, RAM
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current890 µA
Number of A/D Converters1
Number of ADC Channels7
Number of Bits8
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.368 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F88-I/P.

TME
Datasheet228 pages19 years ago
LKR
Datasheet230 pages11 years ago
Burklin Elektronik
Datasheet230 pages11 years ago
Mouser
Datasheet214 pages20 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.95%

Alternate Parts

Price @ 1000
$ 4.25
$ 5.475
$ 5.475
Stock
458,114
75,061
75,061
Authorized Distributors
14
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH, RAM
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F88-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F88-I/P provided by its distributors.

Microcontroller PIC16, 8bit Harvard, 20MHz, FLASH 7kB, SRAM 365kB, EEPROM 256B, COMP, 4-5.5V,
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP18
PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
PIC microcontroller, 8 bit, 20 MHz, DIP-18, PIC16F88-I/P
8bit PIC Microcontroller,20MHz,256 B,7168 B Flash,18-Pin PDIP | Microchip Technology Inc. PIC16F88-I/P
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 368Byte; Available until stocks are exhausted Alternative available
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 7 / Data Memory Size B = 256 / RAM Memory Size B = 368 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 7 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 16 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 18 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 22.86 / Width mm = 7.62 / Height mm = 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16 F 88-I/P
  • PIC16F88-I/P.
  • PIC16F88-IP
  • PIC16F88I/P
  • PIC16F88IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH, RAM
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current890 µA
Number of A/D Converters1
Number of ADC Channels7
Number of Bits8
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.368 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F88-I/P.

TME
Datasheet228 pages19 years ago
LKR
Datasheet230 pages11 years ago
Burklin Elektronik
Datasheet230 pages11 years ago
Mouser
Datasheet214 pages20 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements