📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16C76-20/SP

IC MCU 8BIT 14KB OTP 28SPDIP PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) OTP 28-SPDIP
$ 8.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C76-20/SP.

Electro Sonic

Datasheet289 pages28 years ago

Inventory History

3 month trend:
-7.98%

CAD Models

Download Microchip PIC16C76-20/SP symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.628
$ 9.466
$ 9.466
Stock
34,468
54,672
54,672
Authorized Distributors
6
6
6
Case/Package
-
DIP
DIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
OTP
Memory Size
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MICROCHIP PIC16C66-20/SP,8BIT PIC16C MICROCONTROLLER,20MHZ,14KB OTP,28-PIN SPDIP
Ic, Microcontroller, 8-Bit, Pic Cpu, Cmos, Sop, 28Pin, Plastic Rohs Compliant: Yes
RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 20MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip PIC16C76-20/SP provided by its distributors.

IC MCU 8BIT 14KB OTP 28SPDIP PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) OTP 28-SPDIP
14 KB OTP, 368 RAM, 22 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C76-20/SP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP28
PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - SDIP-28
MCU 8-Bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SPDIP Tube
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 22I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C76-20-SP
  • PIC16C7620/SP
  • PIC16C7620SP