Microchip PIC16C66-20/SO

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage6 V
Memory Size14 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C66-20/SO.

Components Direct
Datasheet337 pages27 years ago
Microchip
Datasheet334 pages11 years ago
Newark
Datasheet336 pages27 years ago

Inventory History

3 month trend:
+320%

Alternate Parts

Price @ 1000
$ 7.515
$ 8.31
Stock
68,168
103,263
Authorized Distributors
9
7
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
14 kB
14 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C66-20/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16C66-20/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube
14 KB OTP, 368 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C66-20/SO
Ic, Microcontroller, 8-Bit, Pic Cpu, Cmos, Sop, 28Pin, Plastic Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C66-20-SO
  • PIC16C66-20/SO.
  • PIC16C6620/SO
  • PIC16C6620SO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage6 V
Memory Size14 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C66-20/SO.

Components Direct
Datasheet337 pages27 years ago
Microchip
Datasheet334 pages11 years ago
Newark
Datasheet336 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements