Microchip PIC16C58B-20/SS

IC MCU 8BIT 3KB OTP 20SSOP | Microchip Technology Inc. PIC16C58B-20/SS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Programmable I/O12
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
RAM Size73 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-20/SS.

Microchip
Datasheet194 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet192 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.62
$ 2.28
$ 2.28
Stock
55,583
44,669
44,669
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
12
12
Interface
-
I2C, SPI, USART
I2C, SPI, USART
Memory Type
EPROM
EPROM
EPROM
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C58B-20/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16C58B-20/SS provided by its distributors.

IC MCU 8BIT 3KB OTP 20SSOP | Microchip Technology Inc. PIC16C58B-20/SS
MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 20-Pin SSOP Tube
EPROM/ROM-Based 8-bit CMOS MCU 2K*12 20MHz 3~5.5V SSOP20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C58B-20SS
  • PIC16C58B20-SS
  • PIC16C58B20SS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Programmable I/O12
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
RAM Size73 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-20/SS.

Microchip
Datasheet194 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet192 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements