Microchip PIC16C716-04/SS

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin SSOP Tube

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEPROM, FLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C716-04/SS.

Microchip
Datasheet106 pages18 years ago
Newark
Datasheet106 pages11 years ago
Mouser
Datasheet109 pages24 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C716-04/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16C716-04/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin SSOP Tube
8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O
3.5 KB OTP; 128 RAM; 13 I/O 20 SSOP .209in TUBE
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Ssop-20; Product Range:Pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:3.5Kb; Ram Memory Size:128Byte; No. Of Pins:20Pins; Mcu Case Style:Ssop; No. Of I/O S:13I/O S Rohs Compliant: Yes |Microchip PIC16C716-04/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C716-04-SS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEPROM, FLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C716-04/SS.

Microchip
Datasheet106 pages18 years ago
Newark
Datasheet106 pages11 years ago
Mouser
Datasheet109 pages24 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements