Microchip PIC12F629-E/MD

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O6
Number of Timers/Counters2
PackagingBulk
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F629-E/MD.

Augswan
Datasheet136 pages14 years ago
Electro Sonic
Datasheet136 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages14 years ago
DigiKey
Datasheet132 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.8
$ 1.58
$ 1.58
Stock
88,264
61,070
61,070
Authorized Distributors
7
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
6
6
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F629-E/MD.

Related Parts

Descriptions

Descriptions of Microchip PIC12F629-E/MD provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6I/O Ext Temp QFN
Mcu, 8Bit, 20Mhz, Dfn-Ep-8; Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers; Device Core:Pic12; Operating Frequency Max:20Mhz; Program Memory Size:1.75Kb; No. Of Pins:8Pins; Ic Case/Package:Dfn-Ep; No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip PIC12F629-E/MD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F629-EMD
  • PIC12F629E/MD
  • PIC12F629EMD

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O6
Number of Timers/Counters2
PackagingBulk
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F629-E/MD.

Augswan
Datasheet136 pages14 years ago
Electro Sonic
Datasheet136 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages14 years ago
DigiKey
Datasheet132 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements