Microchip PIC12F609-I/MD

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os6
Number of Programmable I/O5
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F609-I/MD.

Electro Sonic
Datasheet212 pages14 years ago
TME
Datasheet168 pages17 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.96%

Alternate Parts

Price @ 1000
$ 0.895
$ 1.844
$ 1.844
Stock
129,108
152,870
152,870
Authorized Distributors
9
7
7
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
6
-
-
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F609-I/MD.

Related Parts

Descriptions

Descriptions of Microchip PIC12F609-I/MD provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube
8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 64B RAM, DFN8
8 PIN 1.75KB FLASH 64B RAM COMPARATOR 8 MHZ INTERNAL OSCILLATOR
MCU, 8BIT, PIC12, 20MHZ, DFN-8
1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator8 DFN 4x4x0.9mm TUBE | Microchip Technology Inc. PIC12F609-I/MD
MCU, 8BIT, PIC12, 20MHZ, DFN-8; Product Range: PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: DFN; No. of I/O's: 6I/O's; Embedded Interface Type: USB; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC12; MCU Series: PIC12F6xx; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC12F6xx; MPU Core Size: 8bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 1.75KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F609-IMD
  • PIC12F609I/MD
  • PIC12F609IMD

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os6
Number of Programmable I/O5
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F609-I/MD.

Electro Sonic
Datasheet212 pages14 years ago
TME
Datasheet168 pages17 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements