Microchip PIC10F222-I/OT

MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 Bag - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency8 MHz
InterfaceRS-232, USB
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O4
Number of Timers/Counters1
PeripheralsPOR, WDT
RAM Size23 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F222-I/OT.

Datasheet86 pages15 years ago
Microchip
Datasheet88 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-99.24%

Alternate Parts

Price @ 1000
$ 0.67
$ 0.624
$ 0.624
Stock
129,558
2,188,103
2,188,103
Authorized Distributors
2
14
14
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
-
4
4
Interface
RS-232, USB
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC10F222-I/OT.

Related Parts

Descriptions

Descriptions of Microchip PIC10F222-I/OT provided by its distributors.

MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 Bag - Rail/Tube
PIC10F Series 23 B RAM 0.75 kB Flash 8-Bit Microcontroller - SOT-23-6
8-bit Microcontrollers - MCU 768B Flash 23B RAM 4 I/O 8bit ADC
IC MCU 8BIT 768B FLASH SOT23-6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F222-IOT
  • PIC10F222I/OT
  • PIC10F222IOT

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency8 MHz
InterfaceRS-232, USB
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O4
Number of Timers/Counters1
PeripheralsPOR, WDT
RAM Size23 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F222-I/OT.

Datasheet86 pages15 years ago
Microchip
Datasheet88 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements