Microchip PIC10F222T-I/OT

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Access Time8 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency8 MHz
InterfaceUSB
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current175 µA
Number of A/D Converters1
Number of ADC Channels2
Number of Bits8
Number of I/Os4
Number of Programmable I/O4
Number of Timers/Counters1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsPOR, WDT
RAM Size23 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F222T-I/OT.

element14 APAC
Datasheet86 pages15 years ago
Datasheet88 pages10 years ago
Farnell
Datasheet78 pages18 years ago
TME
Datasheet86 pages16 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.35%

Alternate Parts

Price @ 1000
$ 0.624
$ 1.066
$ 1.066
Stock
2,207,252
304,671
304,671
Authorized Distributors
14
9
9
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Interface
USB
USB
USB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC10F222T-I/OT.

Related Parts

Descriptions

Descriptions of Microchip PIC10F222T-I/OT provided by its distributors.

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 T/R
MCU, 8-Bit, 512 Flash, 23 RAM, 4 I/O, SOT-23-6 | Microchip Technology Inc. PIC10F222T-I/OT
PIC10F Series 23 B RAM 768 B Flash SMT 8-Bit Flash Microcontroller - SOT-23-6
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 4 No. of timers: 1 Package: SOT-23-6 ADC resolution: 8 bit Flash memory: 768 Byte RAM: 23 Byte
MCU, 8BIT, PIC10, 8MHZ, SOT-23-6; Product Range: PIC10 Family PIC10F22x Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 768Byte; RAM Memory Size: 23Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F222T-I/OT.
  • PIC10F222T-IOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Access Time8 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency8 MHz
InterfaceUSB
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current175 µA
Number of A/D Converters1
Number of ADC Channels2
Number of Bits8
Number of I/Os4
Number of Programmable I/O4
Number of Timers/Counters1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsPOR, WDT
RAM Size23 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F222T-I/OT.

element14 APAC
Datasheet86 pages15 years ago
Datasheet88 pages10 years ago
Farnell
Datasheet78 pages18 years ago
TME
Datasheet86 pages16 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements