Schurter PFRA.017

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bulk Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Terminals2
Terminal MaterialTin
Weight130.010913 mg
Technical
Current Rating40 A
Hold Current170 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation480 mW
Resistance8 Ω
TerminationRadial
Time to Trip3 s
Trip Current340 mA
Voltage Rating60 V
Dimensions
Diameter7.4 mm
Height12.7 mm
Lead Diameter510 µm
Lead Pitch5.8 mm
Length7.4 mm
Terminal Pitch22 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter PFRA.017.

Burklin Elektronik
Datasheet5 pages6 years ago
Master Electronics
Datasheet6 pages3 years ago
Component Distributors Inc.
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet6 pages5 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+10.24%

Alternate Parts

Price @ 1000
$ 0.375
$ 0.225
$ 0.225
Stock
14,344
312,290
312,290
Authorized Distributors
14
15
15
Hold Current
170 mA
170 mA
170 mA
Trip Current
340 mA
340 mA
340 mA
Max Voltage Rating (DC)
60 V
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
8 Ω
3.2 Ω
3.2 Ω
Time to Trip
3 s
3 s
3 s

Engineering Resources

View Evaluation kits and Reference designs for Schurter PFRA.017.

Related Parts

Descriptions

Descriptions of Schurter PFRA.017 provided by its distributors.

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 340 mA (trip), 170 mA (hold), PFRA.017
Pfra Ptc Fuse Tht 170 Ma Rohs Compliant: Yes
FUSE PTC 0.17A 60V RESET RADIAL | Schurter PFRA.017
Resettable Fuses - PPTC PTC 60V I hold 0.1

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFRA-017
  • PFRA.017.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Terminals2
Terminal MaterialTin
Weight130.010913 mg
Technical
Current Rating40 A
Hold Current170 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation480 mW
Resistance8 Ω
TerminationRadial
Time to Trip3 s
Trip Current340 mA
Voltage Rating60 V
Dimensions
Diameter7.4 mm
Height12.7 mm
Lead Diameter510 µm
Lead Pitch5.8 mm
Length7.4 mm
Terminal Pitch22 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter PFRA.017.

Burklin Elektronik
Datasheet5 pages6 years ago
Master Electronics
Datasheet6 pages3 years ago
Component Distributors Inc.
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet6 pages5 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages9 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant