Crydom PFE380D25

Solid State Relay PCB Mount, Zero Crossing SCR, 25 A rms, 32 V | Sensata - Crydom PFE380D25
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Input Current15 mA
Isolation Voltage4 kV
Load Current25 A
Max Operating Temperature80 °C
Max Output Voltage530 V
Min Operating Temperature-30 °C
Output Current25 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Depth22.8 mm
Height34.3 mm
Length43.1 mm
Width22.8 mm

Documents

Download datasheets and manufacturer documentation for Crydom PFE380D25.

Electro Sonic
Datasheet4 pages14 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Crydom
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet1 page12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-19.84%

Engineering Resources

View Evaluation kits and Reference designs for Crydom PFE380D25.

Related Parts

Descriptions

Descriptions of Crydom PFE380D25 provided by its distributors.

Solid State Relay PCB Mount, Zero Crossing SCR, 25 A rms, 32 V | Sensata - Crydom PFE380D25
Solid state relay, 530 VAC, zero voltage switching, 24 VDC, 10 A, PCB mounting, PFE380D25
Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,sip |Sensata/crydom PFE380D25
Relay SSR 15mA 32V DC-IN 25A 530V AC-OUT 4-Pin SIP Module
CRYDOM PFE380D25Solid State Relay, PowerFin / PF Series, SIP, 25 A, PCB, Through Hole
SIP SSR - Ratings to 25A (forced air) @ 480 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, SIP, 530VAC/10A, 24VDC, ZC; Contact Configuration: -; Load Current: 25A; Operating Voltage Max: 530VAC; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: 48VAC; Control Voltage Min: 15VDC; Control Voltage Max: 32VDC; Product Range: PowerFin / PF Series; SVHC: No SVHC (07-Jul-2017); Control Voltage DC Max: 32VDC; Control Voltage DC Min: 15VDC; Control Voltage Range: 15V DC to 32V DC; Control Voltage Type: DC; Input Voltage: 15V DC to 32V DC; Load Voltage Range: 48V AC to 530V AC

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Input Current15 mA
Isolation Voltage4 kV
Load Current25 A
Max Operating Temperature80 °C
Max Output Voltage530 V
Min Operating Temperature-30 °C
Output Current25 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Depth22.8 mm
Height34.3 mm
Length43.1 mm
Width22.8 mm

Documents

Download datasheets and manufacturer documentation for Crydom PFE380D25.

Electro Sonic
Datasheet4 pages14 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Crydom
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet1 page12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant