Sensata PF480D25

Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
Datasheet

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Current Rating10 A
Input Current15 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Load Current25 A
Max Input Current15 mA
Max Input Voltage15 V
Max Operating Temperature80 °C
Max Output Voltage660 V
Max Surge Current250 A
Min Operating Temperature-30 °C
Operating Supply Voltage660 V
Output Current25 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)660 V
Voltage Rating (DC)5 V
Dimensions
Depth22.8 mm
Height34.3 mm
Length43.1 mm
Width22.8 mm

Documents

Download datasheets and manufacturer documentation for Sensata PF480D25.

Crydom
Datasheet5 pages12 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Newark
Datasheet5 pages12 years ago
Datasheet2 pages20 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
Factory Futures
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet2 pages20 years ago
Farnell
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+5.01%

Engineering Resources

View Evaluation kits and Reference designs for Sensata PF480D25.

Related Parts

Descriptions

Descriptions of Sensata PF480D25 provided by its distributors.

Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP Module
Relay;SSR;Zero-Switching;Ctrl-V 5DC;Vol-Rtg 48-660AC;PCB/PCB Mnt;Solder;4 Pin
Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, LVDC, ZC
PF Series 10 A 660 V PCB Mount Solid State Relay
Relay Solid State; 15V DC Control; SPST-NO; 660V AC 24A Load
Solid State Relay Z-Vers. 660V 25A SIP4
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Peak Surge Current:250A; Load Voltage RMS Max:530VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO; Control Voltage Max:15VDC; Control Voltage Min:4VDC ;RoHS Compliant: Yes
SSR, 25A, 480VAC; Control Voltage Type:DC; Input Voltage:4V DC to 15 VDC; Load Current:25A; Load Voltage Range:48Vrms to 660Vrms; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE, CE; Approval Category:UL Recognised; Blocking Voltage:1200V; Control Current Typ:15mA; Control Voltage DC Max:15V; Control Voltage DC Min:4V; External Depth:22.8mm; External Length / Height:34.3mm; External Width:38.1mm; I2t:260s; Input Impedance:1500ohm; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:0.1mA; Load Current Max:10A; Load Current Min:0.06A; Load Current RMS Max:25A; No. of Pins:4; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:SCR; Pin Length:7.6mm; RMS Load Current Min:0.06A; RMS Load Voltage Max:660V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Series:PF; Surge Current:250A; Terminal Type:Through Hole; Termination Type:SIP; Voltage Drop @ Rated Current:1.6V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Current Rating10 A
Input Current15 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Load Current25 A
Max Input Current15 mA
Max Input Voltage15 V
Max Operating Temperature80 °C
Max Output Voltage660 V
Max Surge Current250 A
Min Operating Temperature-30 °C
Operating Supply Voltage660 V
Output Current25 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)660 V
Voltage Rating (DC)5 V
Dimensions
Depth22.8 mm
Height34.3 mm
Length43.1 mm
Width22.8 mm

Documents

Download datasheets and manufacturer documentation for Sensata PF480D25.

Crydom
Datasheet5 pages12 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Newark
Datasheet5 pages12 years ago
Datasheet2 pages20 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
Factory Futures
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet2 pages20 years ago
Farnell
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant