Crydom PF380D25

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Capacitance8 pF
Current Rating10 A
Input Current15 mA
Isolation Voltage4 kV
Load Current25 A
Max Operating Temperature80 °C
Max Output Voltage530 V
Max Supply Voltage (AC)280 V
Max Surge Current250 A
Max Voltage Rating (AC)280 V
Min Operating Temperature-30 °C
Min Supply Voltage (AC)12 V
Operating Supply Voltage530 V
Output Current25 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Depth22.8 mm
Height34.3 mm
Length43.1 mm
Width22.8 mm

Documents

Download datasheets and manufacturer documentation for Crydom PF380D25.

Newark
Datasheet5 pages12 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago
Datasheet4 pages15 years ago
Datasheet2 pages20 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet1 page12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Factory Futures
Datasheet1 page13 years ago
DigiKey
Datasheet3 pages16 years ago
Jameco
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+21.06%

Engineering Resources

View Evaluation kits and Reference designs for Crydom PF380D25.

Related Parts

Descriptions

Descriptions of Crydom PF380D25 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Solid state relay, 530 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF380D25
Relay SSR 15mA 15V DC-IN 25A 530V AC-OUT 4-Pin SIP Module
Solid State Relay, 25A, 4V-15Vac, Th; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:530Vac; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom PF380D25
SSR, SIP, 530VAC/10A, LVDC, ZC; Contact Configuration: SPST-NO; Load Current: 25A; Operating Voltage Max: 530VAC; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: 48VAC; Control Voltage Min: 4VDC; Control Voltage Max: 15VDC; Product Range: PowerFin / PF Series; SVHC: No SVHC (07-Jul-2017); Control Voltage AC Max: 36VAC; Control Voltage AC Min: 18VAC; Control Voltage Range: 18V AC to 36V AC; Control Voltage Type: DC; Load Voltage Range: 48V AC to 530V AC; Operating Voltage Range: 12V AC to 280V AC

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PF380D-25

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Capacitance8 pF
Current Rating10 A
Input Current15 mA
Isolation Voltage4 kV
Load Current25 A
Max Operating Temperature80 °C
Max Output Voltage530 V
Max Supply Voltage (AC)280 V
Max Surge Current250 A
Max Voltage Rating (AC)280 V
Min Operating Temperature-30 °C
Min Supply Voltage (AC)12 V
Operating Supply Voltage530 V
Output Current25 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Depth22.8 mm
Height34.3 mm
Length43.1 mm
Width22.8 mm

Documents

Download datasheets and manufacturer documentation for Crydom PF380D25.

Newark
Datasheet5 pages12 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago
Datasheet4 pages15 years ago
Datasheet2 pages20 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet1 page12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Factory Futures
Datasheet1 page13 years ago
DigiKey
Datasheet3 pages16 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant