Sullins PEC36SAAN

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MaterialPolybutylene
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts36
Number of Positions36
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height2.54 mm
Length91.4 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins PEC36SAAN.

Factory Futures
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+4.76%

Alternate Parts

Price @ 1000
$ 0.466
$ 0.048
$ 0.048
Stock
104,867
156,389
156,389
Authorized Distributors
4
3
3
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
36
36
36
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
Plastic
Plastic

Engineering Resources

View Evaluation kits and Reference designs for Sullins PEC36SAAN.

Related Parts

Descriptions

Descriptions of Sullins PEC36SAAN provided by its distributors.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole
Male, 36 C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Tin; PBT Phos Bronze, 125 C
36 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header
CONN HEADER .100 SINGL STR 36POS
CONN, 36 POS, MALE, 2.54MM, STRAIGHT, RO

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MaterialPolybutylene
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts36
Number of Positions36
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height2.54 mm
Length91.4 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins PEC36SAAN.

Factory Futures
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant