Molex 22-28-8360

KK 254 Breakaway Header 90° Surface Mount Compatible 36 Circuits Tin Plating Mating Pin 6.20mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature0 °C
Number of Circuits36
Number of Contacts36
Number of Positions36
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-8360.

X-ON
Datasheet18 pages14 years ago
Molex
Datasheet2 pages10 years ago
Technical Drawing18 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet18 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet25 pages15 years ago
DigiKey
Datasheet16 pages16 years ago
Verical
Datasheet1 page17 years ago

Inventory History

3 month trend:
-36.98%

Alternate Parts

Price @ 1000
$ 1.062
$ 1.322
$ 1.322
Stock
134,389
103,199
103,199
Authorized Distributors
11
12
12
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
36
36
36
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-28-8360.

Related Parts

Descriptions

Descriptions of Molex 22-28-8360 provided by its distributors.

KK 254 Breakaway Header 90° Surface Mount Compatible 36 Circuits Tin Plating Mating Pin 6.20mm
Connector Unshrouded Header 36 Position 2.54mm Solder Right Angle Thru-Hole Bag
Connector, Header, 36Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:36Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Kk 254 42377 Series Rohs Compliant: Yes |Molex 22-28-8360
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022288360
  • 022288360
  • 22-28-8360.
  • 22288360
  • 42377-0036

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature0 °C
Number of Circuits36
Number of Contacts36
Number of Positions36
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-8360.

X-ON
Datasheet18 pages14 years ago
Molex
Datasheet2 pages10 years ago
Technical Drawing18 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet18 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet25 pages15 years ago
DigiKey
Datasheet16 pages16 years ago
Verical
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago