Texas Instruments PCM5141PWR

2V RMS DIRECTPATH 106dB Audio Stereo DAC with PCM interface and fully programmable miniDSP 28-TSSOP -25 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Technical
Conversion Rate384 ksps
InterfaceI2C, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
Output TypeVoltage
PackagingDigi-Reel®
PolarityUnipolar
Resolution4 B
Sampling Rate384 ksps
Signal to Noise Ratio (SNR)106 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5141PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet110 pages11 years ago
Datasheet108 pages11 years ago
Datasheet108 pages11 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet124 pages2 years ago
Arrow.cn
Datasheet124 pages7 years ago

Inventory History

3 month trend:
+0.52%

Alternate Parts

Price @ 1000
$ 2.36
$ 3.908
$ 3.908
Stock
344,331
91,374
91,374
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5141PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM5141PWR provided by its distributors.

2V RMS DIRECTPATH 106dB Audio Stereo DAC with PCM interface and fully programmable miniDSP 28-TSSOP -25 to 85
Audio D/A Converter ICs 2V RMS DIRECTPATH 10 6dB Audio Stereo DAC
IC DAC 16/24/32BIT SRL 28TSSOP / DAC 2-CH Segment 32-bit 28-Pin TSSOP T/R
24bit Audio DAC with 2Vrms output
SERIAL INPUT LOADING 32-BIT DAC PDSO28
IC REG LINEAR POS ADJ 3A S-PAK-5
PCM5141 2V RMS DIRECTPATH 106DB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Technical
Conversion Rate384 ksps
InterfaceI2C, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
Output TypeVoltage
PackagingDigi-Reel®
PolarityUnipolar
Resolution4 B
Sampling Rate384 ksps
Signal to Noise Ratio (SNR)106 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5141PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet110 pages11 years ago
Datasheet108 pages11 years ago
Datasheet108 pages11 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet124 pages2 years ago
Arrow.cn
Datasheet124 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago