Texas Instruments PCM5100APWR

2VRMS DirectPath™, 100dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Conversion Rate384 ksps
InterfaceI2S, Serial
Max Junction Temperature (Tj)130 °C
Max Operating Temperature85 °C
Max Power Dissipation187 mW
Max Supply Voltage3.46 V
Min Operating Temperature-25 °C
Min Supply Voltage1.65 V
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Bits32
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Current9 mA
Operating Supply Voltage3.3 V
Output TypeVoltage
Output Voltage2.1 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption59.4 mW
Resolution4 B
Sampling Rate384 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)100 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5100APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet35 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet44 pages9 years ago
Newark
Datasheet42 pages8 years ago
SHENGYU ELECTRONICS
Datasheet42 pages3 years ago
LCSC
Datasheet45 pages2 years ago
Arrow.cn
Datasheet43 pages7 years ago

Inventory History

3 month trend:
-18.00%

Alternate Parts

Price @ 1000
$ 1.128
$ 1.75
$ 1.75
Stock
5,632,649
469,807
469,807
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Channels
2
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
3.46 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5100APWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM5100APWR provided by its distributors.

2VRMS DirectPath™, 100dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85
Dac, 32Bit, 384Ksps, Tssop-20; Resolution (Bits):32Bit; Sampling Rate:384Ksps; Data Interface:I2S; Supply Voltage Range:3V To 3.6V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Serial; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM5100APWR
DAC, 32BIT, 384KSPS, TSSOP-20; Résolution (Bits): 32bit; Taux d'échantillonnage: 384kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 3V à 3.6V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches: 20Broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM5100APWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Conversion Rate384 ksps
InterfaceI2S, Serial
Max Junction Temperature (Tj)130 °C
Max Operating Temperature85 °C
Max Power Dissipation187 mW
Max Supply Voltage3.46 V
Min Operating Temperature-25 °C
Min Supply Voltage1.65 V
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Bits32
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Current9 mA
Operating Supply Voltage3.3 V
Output TypeVoltage
Output Voltage2.1 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption59.4 mW
Resolution4 B
Sampling Rate384 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)100 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5100APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet35 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet44 pages9 years ago
Newark
Datasheet42 pages8 years ago
SHENGYU ELECTRONICS
Datasheet42 pages3 years ago
LCSC
Datasheet45 pages2 years ago
Arrow.cn
Datasheet43 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago