Texas Instruments PCM5122PWR

2V RMS DIRECTPATH 112dB Audio Stereo DAC with PCM Interface and Fixed Audio Processing 28-TSSOP -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Technical
Conversion Rate384 ksps
InterfaceI2C, I2S, SPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation155 mW
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Nominal Supply Current15 mA
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
Output TypeVoltage
Output Voltage2.1 V
PackagingTape & Reel (TR)
Resolution4 B
Schedule B8542390000
Signal to Noise Ratio (SNR)112 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5122PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet107 pages11 years ago
SHENGYU ELECTRONICS
Datasheet122 pages2 years ago
Arrow.cn
Datasheet120 pages7 years ago

Inventory History

3 month trend:
-22.14%

Alternate Parts

Price @ 1000
$ 1.712
$ 4.076
$ 4.076
Stock
512,745
215,046
215,046
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5122PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM5122PWR provided by its distributors.

2V RMS DIRECTPATH 112dB Audio Stereo DAC with PCM Interface and Fixed Audio Processing 28-TSSOP -25 to 85
Audio D/A Converter ICs 2V RMS DIRECTPATH 112dB Audio DAC
IC DAC 16/24/32BIT AUDIO 28TSSOP
DAC 2-CH Delta-Sigma 32-bit 28-Pin TSSOP T/R
24Bit Audio Dac With 2Vrms Output
D/A Converter, 1 Func, Serial Input Loading, PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Technical
Conversion Rate384 ksps
InterfaceI2C, I2S, SPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation155 mW
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Nominal Supply Current15 mA
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
Output TypeVoltage
Output Voltage2.1 V
PackagingTape & Reel (TR)
Resolution4 B
Schedule B8542390000
Signal to Noise Ratio (SNR)112 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5122PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet107 pages11 years ago
SHENGYU ELECTRONICS
Datasheet122 pages2 years ago
Arrow.cn
Datasheet120 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago