Texas Instruments PCM1792ADBR

132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Weight289.987272 mg
Technical
Conversion Rate192 ksps
Interface2-Wire, I2C, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-25 °C
Min Supply Voltage4.75 V
Nominal Supply Current45 mA
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Bits24
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption205 mW
Resolution3 B
Sampling Rate192 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)127 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1792ADBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet59 pages16 years ago
Datasheet24 pages20 years ago
Upverter
Datasheet61 pages14 years ago
SHENGYU ELECTRONICS
Datasheet65 pages1 year ago
Mouser
Datasheet59 pages16 years ago
DigiKey
Datasheet61 pages16 years ago
iiiC
Datasheet61 pages0 years ago

Inventory History

3 month trend:
-13.25%

Alternate Parts

Price @ 1000
$ 10.062
$ 13.635
$ 13.635
Stock
408,687
352,601
352,601
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1792ADBR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM1792ADBR provided by its distributors.

132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng AdvSegment Ster DAC
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 192KSPS, SSOP-28, FULL REEL
IC DAC AUDIO 24BIT 192KHZ 28SSOP
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Weight289.987272 mg
Technical
Conversion Rate192 ksps
Interface2-Wire, I2C, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-25 °C
Min Supply Voltage4.75 V
Nominal Supply Current45 mA
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Bits24
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption205 mW
Resolution3 B
Sampling Rate192 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)127 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1792ADBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet59 pages16 years ago
Datasheet24 pages20 years ago
Upverter
Datasheet61 pages14 years ago
SHENGYU ELECTRONICS
Datasheet65 pages1 year ago
Mouser
Datasheet59 pages16 years ago
DigiKey
Datasheet61 pages16 years ago
iiiC
Datasheet61 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago