Texas Instruments PCM1794ADBR

132dB SNR Highest Performance Stereo DAC (H/W Control) 28-SSOP -25 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight289.987272 mg
Technical
Conversion Rate192 ksps
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-25 °C
Min Supply Voltage4.75 V
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Bits24
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Current37 mA
Operating Supply Voltage5 V
PackagingCut Tape (CT)
PolarityBipolar
Power Consumption205 mW
Resolution3 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)127 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1794ADBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet28 pages16 years ago
Datasheet24 pages20 years ago
Newark
Datasheet30 pages15 years ago
Datasheet34 pages8 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
LCSC
Datasheet37 pages2 years ago
Arrow.cn
Datasheet35 pages8 years ago
Mouser
Datasheet28 pages16 years ago
DigiKey
Datasheet30 pages16 years ago
iiiC
Datasheet30 pages0 years ago

Inventory History

3 month trend:
-41.77%

Alternate Parts

Price @ 1000
$ 7.992
$ 3.7
$ 3.7
Stock
657,713
906,736
906,736
Authorized Distributors
6
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1794ADBR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM1794ADBR provided by its distributors.

132dB SNR Highest Performance Stereo DAC (H/W Control) 28-SSOP -25 to 85
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC AUDIO 24BIT 192KHZ 28SSOP
Converters - Digital to Analog (DAC) 24-Bit 192 kHz Stereo Audio DAC
DAC, DIFF OUTPUT, 16BIT, 192KSPS, SSOP28; Résolution (Bits): 24bit; Taux d'échantillonnage: 192kSPS; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 4.75V à 5.25V; Type de boîtier CAN / CNA: SSOP; Nombre
DAC, DIFF OUTPUT, 16BIT, 192KSPS, SSOP28; Resolution (Bits):24bit; Sampling Rate:192kSPS; Data Interface:3 Wire, Serial; Supply Voltage Range:4.75V to 5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28Pins; Input Channel Type:Serial; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:24 bit Differential Output DACs; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1794ADBR .
  • PCM1794ADBR.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight289.987272 mg
Technical
Conversion Rate192 ksps
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-25 °C
Min Supply Voltage4.75 V
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Bits24
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Current37 mA
Operating Supply Voltage5 V
PackagingCut Tape (CT)
PolarityBipolar
Power Consumption205 mW
Resolution3 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)127 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1794ADBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet28 pages16 years ago
Datasheet24 pages20 years ago
Newark
Datasheet30 pages15 years ago
Datasheet34 pages8 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
LCSC
Datasheet37 pages2 years ago
Arrow.cn
Datasheet35 pages8 years ago
Mouser
Datasheet28 pages16 years ago
DigiKey
Datasheet30 pages16 years ago
iiiC
Datasheet30 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago