Texas Instruments PCF8575PWR

16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins24
Weight89.499445 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 µA
Number of Bits16
Number of Channels16
Number of I/Os16
Number of Outputs16
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet40 pages9 years ago
Datasheet32 pages11 years ago
Datasheet39 pages8 years ago
Mouser
Datasheet27 pages16 years ago
Newark
Datasheet33 pages9 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet33 pages9 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
Arrow Electronics
Datasheet32 pages11 years ago
DigiKey
Datasheet29 pages17 years ago
iiiC
Datasheet24 pages0 years ago

Inventory History

3 month trend:
-26.47%

Alternate Parts

Price @ 1000
$ 1.052
$ 0.601
$ 0.601
Stock
513,737
2,909,158
2,909,158
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
-
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.5 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8575PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCF8575PWR provided by its distributors.

16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
I2C/SMBus GPIO Expander 400kHz 5.5V 24-Pin TSSOP T/R
Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander
TEXAS INSTRUMENTS - PCF8575PWR - IC, I/O EXPANDER, 16BIT 400KHZ, TSSOP-24
PCF8575 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) Active io expander 3/5V 7.8mm 400kHz 1mA 25mA
400kHz TSSOP-24 I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
IC OPAMP JFET 4 CIRCUIT 16SOIC
IC, 16BIT I2C/SMBUS EXPANDER, 8575
PCF8575DBQ/R, DGVR, DW/R, PW/R
IC, 16BIT I2C/SMBUS EXPANDER, 8575; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 24Pins; No. of I/O's: 16I/O's; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 8575; Communication Function: I/O Expander; Control Interface: I2C, Parallel; IC Generic Number: 8575; Logic Function Number: 8575; No. of Bits: 16bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Supply Current: 10µA; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8575PWR .
  • PCF8575PWR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins24
Weight89.499445 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 µA
Number of Bits16
Number of Channels16
Number of I/Os16
Number of Outputs16
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet40 pages9 years ago
Datasheet32 pages11 years ago
Datasheet39 pages8 years ago
Mouser
Datasheet27 pages16 years ago
Newark
Datasheet33 pages9 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet33 pages9 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
Arrow Electronics
Datasheet32 pages11 years ago
DigiKey
Datasheet29 pages17 years ago
iiiC
Datasheet24 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago