Texas Instruments TCA9535PWR

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight211.997734 mg
Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of I/Os16
Number of Outputs16
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9535PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet34 pages10 years ago
Datasheet34 pages10 years ago
Farnell
Datasheet46 pages7 years ago
Datasheet40 pages8 years ago
LCSC
Datasheet48 pages1 year ago
Datasheet49 pages2 years ago

Inventory History

3 month trend:
+63.13%

Alternate Parts

Price @ 1000
$ 0.601
$ 1.134
$ 1.134
Stock
2,909,158
1,069,201
1,069,201
Authorized Distributors
5
8
8
Case/Package
TSSOP
-
-
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TCA9535PWR provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85
I/O Expander, 16Bit, I2C/Smbus, Tssop-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:24Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9535PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9535PWR .
  • TCA9535PWR.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight211.997734 mg
Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of I/Os16
Number of Outputs16
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9535PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet34 pages10 years ago
Datasheet34 pages10 years ago
Farnell
Datasheet46 pages7 years ago
Datasheet40 pages8 years ago
LCSC
Datasheet48 pages1 year ago
Datasheet49 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago