Texas Instruments PCA9555PWR

Integrated Circuit Interface Expander; 2.3-5.5V; -40+85 deg.C; SMD; TSSOP24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins24
Weight89.499445 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Channels16
Number of I/Os16
Number of Outputs2
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9555PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet42 pages9 years ago
Datasheet42 pages9 years ago
Datasheet40 pages11 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet35 pages16 years ago
Newark
Datasheet37 pages12 years ago
Datasheet35 pages14 years ago
Datasheet35 pages14 years ago
Datasheet35 pages15 years ago
Upverter
Datasheet42 pages7 years ago
element14 APAC
Datasheet42 pages9 years ago
Datasheet40 pages10 years ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago
Farnell
Datasheet42 pages8 years ago
Jameco
Datasheet36 pages16 years ago
DigiKey
Datasheet35 pages16 years ago
iiiC
Datasheet34 pages0 years ago

Inventory History

3 month trend:
+69.79%

Alternate Parts

Price @ 1000
$ 0.878
$ 0.601
$ 0.601
Stock
674,228
2,909,158
2,909,158
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
2
16
16
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9555PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9555PWR provided by its distributors.

Integrated Circuit Interface Expander; 2.3-5.5V; -40+85 deg.C; SMD; TSSOP24
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85
TEXAS INSTRUMENTS PCA9555PWRI/O EXPANDER, 16 BIT 400KHZ, TSSOP-24
IC REMOTE 16-BIT I2C AND SMBus I/O EXPANDER TSSOP24 RIX/OIX
I/O EXPANDER, 16 BIT 400KHZ, TSSOP-24, FULL REEL
400kHz TSSOP-24 I/O Expanders ROHS
Logic - I2C Remote 16-Bit I2C & SMBus I/O Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
CA9555 Tape & Reel (TR) NRND (Last Updated: 4days ago) Not For New Designs io expander 3V 7.8mm 400kHz 10mA 25mA
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
PCA9555 DB,DBQ,DGV,DW,PW,RHL, RGE<AZ
PCA9555 REMOTE 16-BIT I2C AND SM
RF TXRX MOD BLUETOOTH/WIFI CHIP
I/o Expander, 16 Bit 400Khz, Tssop-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:i2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:tssop; No. Of Pins:24Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9555PWR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins24
Weight89.499445 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Channels16
Number of I/Os16
Number of Outputs2
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9555PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet42 pages9 years ago
Datasheet42 pages9 years ago
Datasheet40 pages11 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet35 pages16 years ago
Newark
Datasheet37 pages12 years ago
Datasheet35 pages14 years ago
Datasheet35 pages14 years ago
Datasheet35 pages15 years ago
Upverter
Datasheet42 pages7 years ago
element14 APAC
Datasheet42 pages9 years ago
Datasheet40 pages10 years ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago
Farnell
Datasheet42 pages8 years ago
Jameco
Datasheet36 pages16 years ago
DigiKey
Datasheet35 pages16 years ago
iiiC
Datasheet34 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago