Texas Instruments PCA9554DB

TEXAS INSTRUMENTS PCA9554DB I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SSOP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Weight128.593437 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current104 µA
Number of I/Os8
Number of Outputs8
Operating Supply Voltage5.5 V
Dimensions
Height0 m
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554DB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet34 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet34 pages11 years ago
Newark
Datasheet37 pages9 years ago
Datasheet33 pages12 years ago
Datasheet37 pages9 years ago
Upverter
Datasheet35 pages6 years ago
element14 APAC
Datasheet36 pages10 years ago
Datasheet36 pages9 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet30 pages16 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Factory Futures
Datasheet36 pages10 years ago
element14
Datasheet31 pages15 years ago
Verical
Datasheet30 pages17 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.63%

Alternate Parts

Price @ 1000
$ 2.4
$ 0.952
$ 0.952
Stock
328,069
164,647
164,647
Authorized Distributors
3
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9554DB.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9554DB provided by its distributors.

TEXAS INSTRUMENTS PCA9554DB I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SSOP
Remote I2C and SMBus I/O Expander 16-Pin SSOP T/R
CA9554 Tube ACTIVE (Last Updated: 2days ago) Active io expander 5.5V 6.2mm 400kHz 10mA 25mA
Interface - I/O Expanders Remote 8-Bit I2C and SMBus I/O Expander
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SSOP -40 to 85
REMOTE 8-BIT I2C &SMBUS I/O EXP.W/INTERRUPT OUT. SSOP16
I/O EXPANDER, 8 BIT, 400KHZ, SSOP-16
IC XPNDR 400KHZ I2C SMBUS 16SSOP
French Electronic Distributor since 1988
PCA9554 REMOTE 8-BIT I2C AND SMB
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Weight128.593437 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current104 µA
Number of I/Os8
Number of Outputs8
Operating Supply Voltage5.5 V
Dimensions
Height0 m
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554DB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet34 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet34 pages11 years ago
Newark
Datasheet37 pages9 years ago
Datasheet33 pages12 years ago
Datasheet37 pages9 years ago
Upverter
Datasheet35 pages6 years ago
element14 APAC
Datasheet36 pages10 years ago
Datasheet36 pages9 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet30 pages16 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Factory Futures
Datasheet36 pages10 years ago
element14
Datasheet31 pages15 years ago
Verical
Datasheet30 pages17 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago