NXP Semiconductors PCA9554DB,118

PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554DB,118.

Augswan
Datasheet35 pages13 years ago
Future Electronics
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet35 pages13 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
iiiC
Datasheet30 pages0 years ago

Inventory History

3 month trend:
-11.29%

Alternate Parts

Price @ 1000
$ 0.952
$ 2.4
$ 2.4
Stock
164,647
328,069
328,069
Authorized Distributors
8
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
I2C, SMBus
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9554DB,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9554DB,118 provided by its distributors.

PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP T/R
I/O EXPANDER, 8BIT, 400KHZ, SSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 16Pins; No. of I/

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554DB 118
  • PCA9554DB-118
  • PCA9554DB118

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554DB,118.

Augswan
Datasheet35 pages13 years ago
Future Electronics
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet35 pages13 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
iiiC
Datasheet30 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago