NXP Semiconductors PCA9554DB,112

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Frequency400 kHz
InterfaceI2C, SMBus, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current104 µA
Number of I/Os8
Number of Ports1
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554DB,112.

Farnell
Datasheet35 pages13 years ago
Factory Futures
Datasheet0 pages0 years ago
Augswan
Datasheet35 pages13 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Jameco
Datasheet30 pages17 years ago
iiiC
Datasheet30 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.703
$ 0.952
$ 0.952
Stock
48,650
161,958
161,958
Authorized Distributors
2
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
I2C, SMBus, Serial
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9554DB,112.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9554DB,112 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP Bulk
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes
I/O EXPANDER, 8BIT, 400KHZ, SSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554DB 112
  • PCA9554DB-112
  • PCA9554DB112

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Frequency400 kHz
InterfaceI2C, SMBus, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current104 µA
Number of I/Os8
Number of Ports1
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554DB,112.

Farnell
Datasheet35 pages13 years ago
Factory Futures
Datasheet0 pages0 years ago
Augswan
Datasheet35 pages13 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Jameco
Datasheet30 pages17 years ago
iiiC
Datasheet30 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago