NXP Semiconductors PCA9554APW,118

PCA9554A: 5.5 V 85 mA 8-bit I2C-bus and SMBus I/O Port with Interrupt-TSSOP-16

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current85 mA
Number of I/Os8
Operating Supply Voltage5.5 V
PackagingTape & Reel (TR)
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554APW,118.

Augswan
Datasheet35 pages13 years ago
NXP Semiconductors
Datasheet0 pages0 years ago
Newark
Datasheet35 pages13 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Jameco
Datasheet34 pages16 years ago
Future Electronics
Datasheet30 pages17 years ago
iiiC
Datasheet30 pages0 years ago

Inventory History

3 month trend:
+54.96%

Alternate Parts

Price @ 1000
$ 0.901
$ 0.907
$ 0.907
Stock
1,341,186
964,454
964,454
Authorized Distributors
10
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9554APW,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9554APW,118 provided by its distributors.

PCA9554A: 5.5 V 85 mA 8-bit I2C-bus and SMBus I/O Port with Interrupt-TSSOP-16
I2C/SMBus GPIO Expander 5.5V Automotive 16-Pin TSSOP T/R
PCA9554 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 5mm 400kHz 10mA 25mA
8 400kHz I铏廋, SMBus TSSOP-16 I/O Expanders ROHS
IC I/O EXPANDER I2C 8B 2.3~5.5V TSSOP16 Pb-Free
IC,PCA9554APW,118,8BIT I2C&SMB US I/O PORT W/INTR <AZ
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
I/O Expander, 8 Bit, 400Khz, Tssop-16, Full Reel; No. Of Bits:8Bit; Interfaces:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of I/O S:8I/O S; Product Range:- Rohs Compliant: Yes |Nxp PCA9554APW,118
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current85 mA
Number of I/Os8
Operating Supply Voltage5.5 V
PackagingTape & Reel (TR)
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554APW,118.

Augswan
Datasheet35 pages13 years ago
NXP Semiconductors
Datasheet0 pages0 years ago
Newark
Datasheet35 pages13 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Jameco
Datasheet34 pages16 years ago
Future Electronics
Datasheet30 pages17 years ago
iiiC
Datasheet30 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago