Texas Instruments PCA9535PWR

TEXAS INSTRUMENTS PCA9535PWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Weight89.499445 mg
Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os16
Number of Outputs2
Operating Supply Current100 µA
Output Current25 mA
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9535PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet42 pages9 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet43 pages6 years ago
Datasheet42 pages8 years ago
Mouser
Datasheet38 pages16 years ago
Arrow Electronics
Datasheet39 pages12 years ago
Upverter
Datasheet44 pages3 years ago
Factory Futures
Datasheet40 pages10 years ago
iiiC
Datasheet39 pages11 years ago
DigiKey
Datasheet38 pages16 years ago

Inventory History

3 month trend:
-1.95%

Alternate Parts

Price @ 1000
$ 0.972
$ 0.601
$ 0.601
Stock
847,676
2,909,158
2,909,158
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9535PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9535PWR provided by its distributors.

TEXAS INSTRUMENTS PCA9535PWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85
IC, I/O EXPANDER; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:24Pins; No. of I/O's:16I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); IC Function:I/O Expander; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9535PWR .
  • PCA9535PWR.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Weight89.499445 mg
Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os16
Number of Outputs2
Operating Supply Current100 µA
Output Current25 mA
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9535PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet42 pages9 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet43 pages6 years ago
Datasheet42 pages8 years ago
Mouser
Datasheet38 pages16 years ago
Arrow Electronics
Datasheet39 pages12 years ago
Upverter
Datasheet44 pages3 years ago
Factory Futures
Datasheet40 pages10 years ago
iiiC
Datasheet39 pages11 years ago
DigiKey
Datasheet38 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago