Texas Instruments PCA9534PWR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
Number of Outputs8
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet40 pages9 years ago
Datasheet40 pages9 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages16 years ago
element14 APAC
Datasheet38 pages10 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
Upverter
Datasheet41 pages6 years ago
Arrow Electronics
Datasheet38 pages12 years ago
iiiC
Datasheet25 pages0 years ago

Inventory History

3 month trend:
+36.83%

Alternate Parts

Price @ 1000
$ 0.68
$ 0.907
$ 0.907
Stock
1,213,392
964,474
964,474
Authorized Distributors
5
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
-
I2C, SMBus
I2C, SMBus
Memory Size
-
-
-
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9534PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9534PWR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16; Configuration puce: 8bit; Fréquence de bus: 400kHz; Type d'interface CI: I2C, SM Bus; Tension, alimentation min.: 2.3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: TSSO
I/O Expander, 8Bit, 400Khz, Tssop-16; Chip Configuration:8Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:16Pins; No. Of I/O S:8I/O S;rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9534PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9534PWR .

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
Number of Outputs8
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet40 pages9 years ago
Datasheet40 pages9 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages16 years ago
element14 APAC
Datasheet38 pages10 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
Upverter
Datasheet41 pages6 years ago
Arrow Electronics
Datasheet38 pages12 years ago
iiiC
Datasheet25 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago