Texas Instruments ULN2003APW

50-V, 7-ch darlington transistor array, -20C to 70C 16-TSSOP -40 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Ambient Temperature Range High70 °C
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.1 V
Collector Emitter Voltage (VCEO)50 V
Max Collector Current500 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Channels7
Number of Drivers7
Number of Elements7
Output Voltage50 V
PolarityNPN
Schedule B8541290080
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003APW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
Datasheet63 pages16 years ago
Upverter
Datasheet28 pages8 years ago
Newark
Datasheet35 pages7 years ago
Datasheet29 pages9 years ago
Datasheet28 pages10 years ago
element14 APAC
Datasheet34 pages8 years ago
Farnell
Datasheet29 pages9 years ago
LCSC
Datasheet39 pages2 years ago
SHENGYU ELECTRONICS
Datasheet34 pages3 years ago
TME
Datasheet34 pages8 years ago
Arrow.cn
Datasheet26 pages11 years ago

Inventory History

3 month trend:
-1.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ULN2003APW provided by its distributors.

50-V, 7-ch darlington transistor array, -20C to 70C 16-TSSOP -40 to 70
DARLINGTON TRANSISTOR, NPN, 50V, TSSOP16; Polarité transistor: NPN; Tension Collecteur-Emetteur V(br)ceo: 50V; Dissipation de puissance Pd: -; Courant de collecteur DC: 500mA; Gain en courant DC hFE: 1000hFE; Type de boîtier
DARLINGTON Transistor, NPN, 50V, TSSOP16; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:1000hFE; Transistor Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-20°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003APW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Ambient Temperature Range High70 °C
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.1 V
Collector Emitter Voltage (VCEO)50 V
Max Collector Current500 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Channels7
Number of Drivers7
Number of Elements7
Output Voltage50 V
PolarityNPN
Schedule B8541290080
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003APW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
Datasheet63 pages16 years ago
Upverter
Datasheet28 pages8 years ago
Newark
Datasheet35 pages7 years ago
Datasheet29 pages9 years ago
Datasheet28 pages10 years ago
element14 APAC
Datasheet34 pages8 years ago
Farnell
Datasheet29 pages9 years ago
LCSC
Datasheet39 pages2 years ago
SHENGYU ELECTRONICS
Datasheet34 pages3 years ago
TME
Datasheet34 pages8 years ago
Arrow.cn
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago