Zilog Z0847006PSC

Serial I/O Controller, 2 Channel(s), 0.15MBps, NMOS, PDIP40
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z0847006PSC.

DigiKey

Datasheet2 pages0 years ago

iiiC

SHENGYU ELECTRONICS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.99
Stock
26,013
43,831
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
40
40
Number of Channels
-
-
Data Rate
-
150 kbps
Memory Size
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Zilog Z0847006PSC provided by its distributors.

Serial I/O Controller, 2 Channel(s), 0.15MBps, NMOS, PDIP40
IC INTERFACE SPECIALIZED 40DIP / Interface
Microprocessor [Zilog] Z0847006PSC Microprocessor
Z80 Microprocessors 40P NMOS DART 6MHZ

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z 0847006PSC