Zilog Z0847006PSG

Serial I/O Controller, 2 Channel(s), 0.15MBps, NMOS, PDIP40
$ 6.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z0847006PSG.

IHS

Datasheet11 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-01-30

Related Parts

NXP SemiconductorsSCC2692AC1N40
2 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PDIP40

Descriptions

Descriptions of Zilog Z0847006PSG provided by its distributors.

Serial I/O Controller, 2 Channel(s), 0.15MBps, NMOS, PDIP40
Z80 Microprocessors 40P NMOS DART 6MHZ
40DIP NMOS 6 Mhz Z80 DUAL ASYN
IC INTERFACE SPECIALIZED 40DIP
MCU, 8BIT, Z80, 6MHZ, DIP-40; Frequency: 6.17MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5V; Digital IC Case: DIP; No. of Pins: 40Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: ZILOG; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 847006; IC Generic Number: 08470; IC Interface Type: Parallel, Serial; IC Temperature Range: Commercial; Operating Temperature Range: 0°C to +70°C; Supply Current: 100mA; Termination Type: Through Hole

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD