Descriptions of ZF KRE2DNA1BBB provided by its distributors.
Switch Rocker (ON) OFF SPST Quick Connect Rocker 16A 250VAC 28VDC 372.85VA 100000Cycle
ZF (Cherry) 16 A 125VAC Sealed Single Pole Rocker Switch, PN - KRE2DNA1BBB
Switch, Rocker, Waterproof, 16A, Off-(On), Black cap, Non-Illuminated
Rocker Switch, SPST, (on)-off, Momentary, 16A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch rocker,SPST,black,(on)-off,10A
RS APAC
SWITCH ROCKER SPST SEALED 16A BK
Rocker Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Contact Current Max:16A; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, ROCKER, SPST, 16A, 250V, BLACK; Switch Operation: Off-(On); Contact Configuration: SPST; Illumination: Non Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Black; Product Range: KR Series; Contact Voltage VAC: 125V
SWITCH, ROCKER, SPST, 16A, 250V, BLACK;; SWITCH, ROCKER, SPST, 16A, 250V, BLACK; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Actuator / Cap Color:Black
Actuator Type = Rectangular Rocker / Illumination = No / Contact Current = 6 A / Contact Current = 10 A / Contact Current = 16 A / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Polyamide 6.6 / Mounting Type = Snap-In / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 20 / Switch Colour = Black / Poles = 1 / Width mm = 17.4 / Series = KR / Length mm = 23.4 / Protection Rating = IP65 / Legend = None / Switching Function = OFF-(ON) / Height mm = 25.5 / Contact Configuration = 1CO / Cut Out Size (Rectangular) = 19.8 x 13 mm