Carling Technologies V1D2S00B-AZC00-000

Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
$ 4.715
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies V1D2S00B-AZC00-000.

Official Datasheet18 years ago

Inventory History

3 month trend:
-14.51%

Related Parts

Carling TechnologiesV1D1S00B-00000-000
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Carling TechnologiesV2D2S00B-AZC00-000
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling TechnologiesV2D1A60B-00000-000
Switch; Rocker; SPST; (On) None Off; 20A 12V; Snap-In; QC tabs; Cap sold separately
TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
TE Connectivity / AMP1571083-2
Switch Rocker ON OFF SPST QuickConnectCurved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
TE Connectivity1-1571076-0
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies V1D2S00B-AZC00-000 provided by its distributors.

Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Switch; SPST; 20 A; 12; ON-NONE-OFF; 10 Milliohms (Max.); 1500 V (RMS); -40 C
V-Series Rocker Switch. Rohs Compliant: Yes |Carling Technologies V1D2S00B-AZC00-000
SWITCH, ROCKER, SPST, 20A, BLACK; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Black; Product Range: V Series; Contact Current AC Max: -
V1D2S00B-AZC00-000, Carling Technologies, V-series Contura II style switch, single pole, On-None-Off, rated 20A @ 12V, 10 terminal base - .250 quick connect tab termination with no barriers, sealed, no lamp, black bracket, black hard surface actuator with no lens. The V-Series switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. These snap-in rocker switches offer countless options for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, which may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harness. Certified to IP66, the V-Series Contura switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C. The Contura II & III styles feature square and bar lens options and are constructed of thermoplastic polycarbonate with hard nylon or “soft touch” elastomer overlay. The Contura II features 2 rows of raised bumps and the Contura III features 3 rows of ridged finger traction on top and bottom of the rocker.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • V1D2S00B-AZC00-000.