Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1571095-2

Switch Rocker ON OFF SPST QuickConnectCurved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571095-2.

IHS

Datasheet4 pages2 years ago

TME

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+84.13%

CAD Models

Download TE Connectivity 1571095-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-07-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
TE Connectivity / AMP1571083-2
Switch Rocker ON OFF SPST QuickConnectCurved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
TE Connectivity1-1571076-0
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
Carling TechnologiesTIGA51-6S-BL-NBL
CARLING TECHNOLOGIES TIGA51-6S-BL-NBL Rocker Switch,SPST,2 Connections
Carling TechnologiesTIGB51-6S-BL-NBL
Switch Rocker ON None ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycle
Carling TechnologiesTIGB5B-6S-BL-NBL
Rocker Switch, Full Sized, Tippette Series | Carling Technologies TIGB5B-6S-BL-NBL
TE Connectivity / AMP1571092-1
Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycle
Carling TechnologiesTIGA5M-6S-BL-NBL
Rocker Switch, Full Sized, Tippette Series | Carling Technologies TIGA5M-6S-BL-NBL

Descriptions

Descriptions of TE Connectivity 1571095-2 provided by its distributors.

Switch Rocker ON OFF SPST QuickConnectCurved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
Rocker Switch, SPST, On-off, 20A, Wire Terminal, Rocker Actuator, Panel Mount
PR Series Power Rocker Switch 21.2 x 36.6 mm Panel Cut-Out 1-Pole ON-OFF Opaque Single-Color Quick Connect Terminal White O – Legend Black/Black
Switch, Rocker, Spst, 20A, 277V, Black; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Prc Series; Contact Current Ac Max:20Arohs Compliant: No |Te Connectivity PRCSA1-20F-BB0BW
Rocker/Paddle Switches Product Highlights: Contact Rating = 20A Single Pole - Single Throw Configuration (Pole-Throw) Silver Contact Plating PR Series Operating Function = On Off
PRCSA1-20F-BB0BW,POWER ROCKER Switch Type: High Power Rocker Switch Product Mount Type: Panel Mount Indicator/Imprint Legend: O - Panel Cutout Size: .835 x 1.441 in Panel Cutout Size: 21.2 x 36.6 mm High Power Rocker Switch Panel Mount O - .835 x 1.441" | Part Number: 1571095-2 | Internal Number: 1571095-2 | Alias Number: PRCSA1-20F-BB0BW | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRCSA1-20F-BB0BW