ZF KRE2ANA1BBD

IP65 Black SPST Rocker Switch, On-Off, 20 A @ 14 VDC +85degC -25degC 19.4mm 13mm
$ 1.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF KRE2ANA1BBD.

Farnell

Datasheet2 pages11 years ago
Datasheet2 pages13 years ago

Newark

Burklin Elektronik

TME

Sager Electronics

Inventory History

3 month trend:
+5.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1571095-2
Switch Rocker ON OFF SPST QuickConnectCurved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
TE Connectivity / AMP1571083-2
Switch Rocker ON OFF SPST QuickConnectCurved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
Carling TechnologiesV1D2S00B-AZC00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling TechnologiesV1D1S00B-00000-000
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
C&K ComponentsDA102J12S215PQF
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Carling TechnologiesL11D1S001-AZZ00-000
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycle

Descriptions

Descriptions of ZF KRE2ANA1BBD provided by its distributors.

IP65 Black SPST Rocker Switch, On-Off, 20 A @ 14 VDC +85degC -25degC 19.4mm 13mm
Rocker Switch, SPST, On-off, Momentary, 16A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch rocker,SPST,black w/legend,10A
SWITCH ROCKER SPST SEALED 16A BK
16A 125VAC 1/3HP - 10A 250VAC 1/2HP SPST - On-Off IP65 Single-Pole Miniature Rocker Switch with Q.C. 0.187" (4.8mm) Terminals
Rocker Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Actuator Markings:O -; Contact Current Max:16A; Illumination:Non-Illuminated ;RoHS Compliant: Yes
Actuator Type = Rectangular Rocker / Illumination = No / Contact Current = 6 A / Contact Current = 10 A / Contact Current = 16 A / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Polyamide 6.6 / Mounting Type = Snap-In / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 20 / Switch Colour = Black / Poles = 1 / Width mm = 17.4 / Series = KR / Length mm = 23.4 / Protection Rating = IP65 / Legend = I-O (White) / Switching Function = ON-OFF / Height mm = 25.5 / Contact Configuration = 1NO / Cut Out Size (Rectangular) = 19.8 x 13 mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRE2ANA1BBD.