ZF KFB2ALA2RBB

Pushbutton Switch, SPST, On-off, Latched, 20A, 14VDC, Quick Connect Terminal, Panel Mount
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF KFB2ALA2RBB.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2008-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PUSHBUTTON SWITCH, SPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 15A, 250V AC, QC 0.187", PB1973 SERIES
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
C&K ComponentsKM3301RR05Q
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Quick Connect Terminal, Panel Mount-Threaded
PUSHBUTTON SWITCH, SPST (ON)-OFF, BLACK CAP, 15A @ 250 VAC, 0.187" QC
C&K ComponentsKM1101RR05Q
Pushbutton Switch, Spst, Momentary, 0.25A, 125Vdc, Quick Connect Terminal, Panel Mount-Threaded
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, IP67, 700A SERIES

Descriptions

Descriptions of ZF KFB2ALA2RBB provided by its distributors.

Pushbutton Switch, SPST, On-off, Latched, 20A, 14VDC, Quick Connect Terminal, Panel Mount
Switch, Pushbtn;SPST, On Off;10A 125VAC;110V neon;QC tabs;Red;UL1054
Switch Push Button ON OFF SPDT Round Button 20A 250VAC 28VDC 372.85VA Maintained Contact Quick Connect Panel Mount
10A 125VAC - 6A 250VAC - 1/2HP 125/250VAC SPST - On-Off (Illuminated) IP65 Multi-Pole Round Pushbutton with Q.C. 0.187" (4.8mm) Terminals
Rocker Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Red; Contact Current Max:10A; Illumination:Illuminated ;RoHS Compliant: Yes
SWITCH, PUSHBUTTON, SPST, 10A, 250V; Con; SWITCH, PUSHBUTTON, SPST, 10A, 250V; Contact Configuration:SPST; Switch Operation:On-Off; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:10A; Actuator Style:Round; Actuator / Cap Color:Red; Series:KF
Product Highlights: Enclosed switch complying to IP65 Available in single- or double-pole Lighted and non-lighted versions Maintained-action and momentary options Snap-in mounting Mechanical life: 100,000 cycles DC electrical life: 10,000 cycles

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)