Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KM1101RR05Q

Pushbutton Switch, Spst, Momentary, 0.25A, 125Vdc, Quick Connect Terminal, Panel Mount-Threaded
$ 3.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KM1101RR05Q.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages18 years ago

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+117%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PUSHBUTTON SWITCH, SPST (ON)-OFF, BLACK CAP, 15A @ 250 VAC, 0.187" QC
PUSHBUTTON SWITCH, SPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 SERIES
C&K ComponentsKM3301RR05Q
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Quick Connect Terminal, Panel Mount-Threaded
PUSHBUTTON SWITCH, SPST, OFF-(ON), 15A, 250V AC, QC 0.187", PB1973 SERIES
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
C&K ComponentsKS11R23CQD
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk

Descriptions

Descriptions of C&K Components KM1101RR05Q provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.25A, 125Vdc, Quick Connect Terminal, Panel Mount-Threaded
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Round Plunger Off-Mom SPST-NO 6.35mm Dia 125V 125V 10000Cycles 250mA Panel Mount
Pushbutton Switches Pushbutton SPST-NO 250mA QC
PB SWITCH, SPST, 0.25A, 125V, QC; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 125V; Contact Current Max: 250mA; Switch Terminals: Quick Connect; Product Ran
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST-NO; Switch Terminals:Quick Connect; Actuator Diameter:0.122"; Contact Current Max:250mA; Features:Plunger Actuator; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM11-01-RR-05-Q