Zetex ZXRE125EF

Voltage reference Operating temperature: -40...+85 °C Output voltage: 1.22 V Package: SOT-23 Stability: 20 ppm/°C
Datasheet

Price and Stock

DistributorSKUMinPkg
EIS COMPONENTSZXRE125EFContact1Box
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Zetex ZXRE125EF.

IHS

Datasheet4 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.626
$ 0.626
Stock
1
1,956,153
1,956,153
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
3
3
Max Output Current
-
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.196 V
1.196 V
1.196 V
Max Output Voltage
1.244 V
1.244 V
1.244 V
Tolerance
-
2 %
2 %
Temperature Coefficient
-
75 ppm/°C
75 ppm/°C
Cathode Current
-
8 µA
8 µA

Descriptions

Descriptions of Zetex ZXRE125EF provided by its distributors.

Voltage reference Operating temperature: -40...+85 °C Output voltage: 1.22 V Package: SOT-23 Stability: 20 ppm/°C
Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3
Voltage Referenc

Manufacturer Aliases

Zetex has several brands around the world that distributors may use as alternate names. Zetex may also be known as the following names:

  • DIODES/ZETEX
  • ZTX
  • ZET
  • FERRANTI
  • Zetex Inc
  • Zetex Semiconductors
  • ZETEX PLC
  • ZETX
  • FERR
  • ZETEX INCORPORATED
  • ZETEX/DIODES
  • Zetex Semiconductors (Diodes Inc)
  • Diodes Inc / Zetex
  • ZETZX
  • Zetex / Diodes Inc
  • ZETEX SEMICONDUCTOR
  • Zetex Sem
  • DIODEZETEX
  • DIODES/ZETEX (VA)
  • DIODES/ZETEX (POP) (VA)
  • DIODES/ZETEX (POP)
  • ZETEX/DIOD
  • ZETEX (FRD)
  • ZETEX PLC / DIODES INC
  • ZETEX(RoHS)