Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXRE125EFTA

ZXRE125 Series 1.22 V 2 % Surface Mount Micropower Voltage Reference - SOT-23
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXRE125EFTA.

IHS

Datasheet5 pages10 years ago
Datasheet7 pages22 years ago

Newark

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+85.34%

Alternate Parts

Price @ 1000
$ 0.793
$ 0.584
$ 0.584
Stock
2,145,610
16,525,381
16,525,381
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.196 V
1.183 V
1.183 V
Max Output Voltage
1.244 V
1.257 V
1.257 V
Tolerance
2 %
3 %
3 %
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C
Cathode Current
8 µA
8 µA
8 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.ZXRE125FFTA
Voltage Reference, Micropower, Shunt - Fixed, ZXRE125 Series, 1.22V, SOT-23-3
Diodes Inc.ZXRE125DFTA
EAR99 ZXRE125 Tape & Reel (TR) 2003 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
Diodes Inc.ZXRE1004DFTA
EAR99 ZXRE1004 Tape & Reel (TR) 2003 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
Texas InstrumentsLM385M3X-1.2
1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
Texas InstrumentsREF2912AIDBZR
IC, SERIES V-REF, 1.25V, 2%, 3-SOT-23; T; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsREF3012AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125

Descriptions

Descriptions of Diodes Inc. ZXRE125EFTA provided by its distributors.

ZXRE125 Series 1.22 V 2 % Surface Mount Micropower Voltage Reference - SOT-23
DiodesZetex Voltage Reference, 1.22V, SOT-23, ±0.5%, SMD, 3-Pin
SOT23 MICROPOWER 1.22V VOLTAGE REFERENCE, 20mA, -40°C to 85°C
Diodes Inc SCT
V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R
IC, SM, PRECISION, VOLT REF, 1.25V; Topology:Shunt; Reference Voltage:1.22V; Temperature Coefficient:90ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:125; Device Marking:ZXRE125EFTA; Diode Type:Voltage Reference; Junction Temperature Tj Max:85°C; Junction Temperature Tj Min:-40°C; Logic Function Number:125; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:2%; Temperature Coeff. +:90ppm/°C; Termination Type:SMD; Tolerance:2.0%; Voltage Regulator Type:Fixed

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated