Yamaichi NFS-50A-0111BF

SOCKET, IDC, 0.025 CABLE, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yamaichi NFS-50A-0111BF.

IHS

Datasheet17 pages25 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-06-13

Related Parts

Amphenol Communications SolutionsT812140A100CEU
Wire-To-Board Connector, T812 Series, IDC / IDT, Receptacle, 40, 2.54 mm, Gold Plated Contacts
Amphenol Communications SolutionsT812150A100CEU
Wire-To-Board Connector, T812 Series, IDC / IDT, Receptacle, 50, 2.54 mm, Gold Plated Contacts
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free

Descriptions

Descriptions of Yamaichi NFS-50A-0111BF provided by its distributors.

SOCKET, IDC, 0.025 CABLE, 50WAY; Pitch Spacing:1.27mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:NF Series; Contact Termination
Board Connector
Wire To Board Connector, Receptacle, 50 Position, 2Row; Rango De Producto:Serie Nf; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:50; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado |Yamaichi NFS-50A-0111BF

Manufacturer Aliases

Yamaichi has several brands around the world that distributors may use as alternate names. Yamaichi may also be known as the following names:

  • Yamaichi Electronics
  • YAMICHI
  • YAMAICHI ELECTRONICS CO LTD
  • YAMAICHI ELEC
  • Yamaichi Electronics USA Inc
  • YAMAICHI ELECT
  • YAMAICH
  • YAMAICHI ELECTRONICS DEUTSCHLAND GmBH
  • YAMAICHI ELECTRDEUTGMBH
  • YAMAICHI ELECTR
  • YAMAICHI (SUPP
  • YAMAICHI ELECTRONICS USA
  • Yamaichi Electronics Inc
  • YAMAICHIE

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFS-50A-0111-BF
  • NFS-50A-0111BF.
  • NFS50A0111BF