| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC358TJK-0756RL | 0 | 4K | 1d | ||||||||
| Arrow Electronics | YC358TJK-0756RL | 0 | 4K | |||||||||
| Mouser | 603-YC358TJK-0756RL | 3,425 | 1 | Tape & Reel | ||||||||
| UnikeyIC | YC358TJK-0756RL | 3,425 | 6 | Tape & Reel | 9h | |||||||
| QUARKTWIN TECHNOLOGY LTD | YC358TJK-0756RL | Contact | 13h |
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-0756RL.
Download Yageo Group YC358TJK-0756RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC358TJK-0756RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-0756RL.