Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-2HV560JV

Res Thick Film Array 56 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV560JV.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages15 years ago
Datasheet0 pages0 years ago

Future Electronics

element14 APAC

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-45.04%

CAD Models

Download Panasonic EXB-2HV560JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC248-JR-0756RL
Res Thick Film Array 56 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
Yageo GroupYC158TJR-0756RL
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 56ohm, 25V, 5% +/-Tol, Surface Mount, 0613
RES NTWK ARRAY 56 OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-2HV510JV
Resistor Thick Film Array 51 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Yageo GroupYC248-JR-0751RL
Res Thick Film Array 51 Ohm 5% ±200ppm/C ISOL Molded 16-Pin 1606(8 X 0602) Convex SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-2HV560JV provided by its distributors.

Res Thick Film Array 56 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Avnet Japan
EXB-2HV Series 0402 0.063 W 56 Ohm ±5 % 8 Element SMT Chip Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
Resistor Array, Chip, 8 Elements 1506 56ohm, 7 in
RESISTOR,CVEX ARRAY,0402X8, 56R 5%; Resistance: 56ohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 16Pins; Voltage Rating: 25V; P
Resistor Network, Thick Film, 8, 56Ohm, 5%, 0402, Full Reel; Resistance:56Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:1506 [3816 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V Rohs Compliant: Yes |Panasonic EXB-2HV560JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV560JV.
  • EXB2-HV560JV
  • EXB2HV560JV