
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN5288 | 20,000 | 5K | 5h | ||||||||
| DigiKey | 13-YC248-JR-0756RLCT-ND | 16,731 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | YC248-JR-0756RL | 15,000 | 5K | Bulk | ||||||||
| TME | YC248JR0756RL-0 | 15,000 | 5K | 13h | ||||||||
| TTI | YC248-JR-0756RL | 0 | 5K | Tape & Reel | 2d |
Download datasheets and manufacturer documentation for Yageo Group YC248-JR-0756RL.
Download Yageo Group YC248-JR-0756RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC248-JR-0756RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC248-JR-0756RL.