| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC358TJK-07470RLCT-ND | 7,966 | 1 | Cut Tape | ||||||||
| Future Electronics | YC358TJK-07470RL | 0 | 4K | Tape & Reel | ||||||||
| Avnet | YC358TJK-07470RL | 0 | 4K | 9h | ||||||||
| Arrow Electronics | YC358TJK-07470RL | 0 | 4K | |||||||||
| UnikeyIC | YC358TJK-07470RL | 7,966 | 4K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-07470RL.
Download Yageo Group YC358TJK-07470RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC358TJK-07470RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-07470RL.